345-017-558-612

Heilind Number:EDA345-017-558-612
Manufacturer:EDAC
Manufacturer Number:345-017-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 17-position layout offers ample versatility for your electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a wide operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for convenient installation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for space-saving PCB layouts. Upgrade your system with this essential component for seamless signal transmission.