345-017-558-658

Heilind Number:EDA345-017-558-658
Manufacturer:EDAC
Manufacturer Number:345-017-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 17 positions with a single row layout and a space-saving pitch of .1 inch. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in even the most demanding environments. The contact material, Copper Alloy, guarantees efficient signal transfer. With a right-angle mount orientation, it offers flexible installation options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.