345-017-558-678

Heilind Number:EDA345-017-558-678
Manufacturer:EDAC
Manufacturer Number:345-017-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-678

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector. Designed for seamless integration, it offers 17 positions with a .1-inch pitch for optimal performance. The right-angle mount orientation and UL 94V-0 Thermoplastic Polyester housing ensure secure, dependable connections in any application. With a contact material of Copper Alloy and an operating temperature range of -40 to 105°C, this connector guarantees durability and reliability. Perfect for a wide range of electronic devices, it's a must-have component for any PCB assembly project.