345-017-558-688

Heilind Number:EDA345-017-558-688
Manufacturer:EDAC
Manufacturer Number:345-017-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-558-688

Detailed Description

Enhance your electronic connections with this high-performance Green Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable conductivity in any application. Featuring a single row design with 17 positions, it offers ample connectivity options in a compact form factor. The right-angle mount orientation allows for seamless PCB integration, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suited for diverse environments. Upgrade your PCB setups with this essential component for optimal performance and longevity.