345-017-559-101

Heilind Number:EDA345-017-559-101
Manufacturer:EDAC
Manufacturer Number:345-017-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety in operation. The 17-position layout, with a single row design and .1-inch pitch, allows for seamless integration on your circuit board. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. With a right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of electronic applications.