345-017-559-102

Heilind Number:EDA345-017-559-102
Manufacturer:EDAC
Manufacturer Number:345-017-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-102

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 17 positions, offering ample space for your connections. The right angle mount orientation ensures easy installation in tight spaces, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With a contact material of Copper Alloy, signal transmission is efficient and reliable. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 3A amperage and pitch of .1 inch to deliver consistent power and data transfer. Elevate your PCB design with this essential component.