345-017-559-103

Heilind Number:EDA345-017-559-103
Manufacturer:EDAC
Manufacturer Number:345-017-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a right-angle mount orientation for seamless integration, this connector offers 17 positions to accommodate multiple connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your setup with this essential component for seamless data transmission.