345-017-559-104

Heilind Number:EDA345-017-559-104
Manufacturer:EDAC
Manufacturer Number:345-017-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 17 positions in a single row, it offers seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contact material, ensuring longevity and stability in any application. With a mount orientation of Right Angle, it allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component for optimal performance and connectivity.