345-017-559-107

Heilind Number:EDA345-017-559-107
Manufacturer:EDAC
Manufacturer Number:345-017-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and durable operation in a range of environments. With a right-angle mount orientation and a single row design, it offers seamless integration into your PCB layout. The copper alloy contact material guarantees efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections. With 17 positions and a 3A amperage rating, it's perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB assembly with this essential component.