345-017-559-108

Heilind Number:EDA345-017-559-108
Manufacturer:EDAC
Manufacturer Number:345-017-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-108

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row with a pitch of .1 inch. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Perfect for various applications, this green-colored connector is a must-have for efficient and secure board connections. Elevate your connectivity solutions with this essential component.