345-017-559-112

Heilind Number:EDA345-017-559-112
Manufacturer:EDAC
Manufacturer Number:345-017-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector in a vibrant Green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in challenging environments. Featuring 17 positions in a single row layout, it offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Designed for right-angle mounting orientation, it provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic assembly needs. Explore our full range of connectors for even more connectivity solutions.