345-017-559-158

Heilind Number:EDA345-017-559-158
Manufacturer:EDAC
Manufacturer Number:345-017-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 17 positions, facilitating efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable functionality even in challenging environments. The right-angle mount orientation offers flexibility in installation, while the 0.1-inch pitch and 0.2-inch row spacing optimize space utilization on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees both safety and performance. Perfect for a wide range of applications, it is a vital component for your connectivity needs. Elevate your design with this essential connector, where quality meets innovation.