345-017-559-178

Heilind Number:EDA345-017-559-178
Manufacturer:EDAC
Manufacturer Number:345-017-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-178

Detailed Description

Enhance connectivity within your electronic devices with this versatile board-to-board PCB connector. Designed for seamless integration, this connector features a single row with 17 positions, allowing for efficient data transfer. The right-angle mount orientation ensures a space-saving solution, perfect for compact PCB layouts. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector guarantees reliable performance even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity infrastructure with this high-quality connector, a must-have in any electronic setup.