345-017-559-188

Heilind Number:EDA345-017-559-188
Manufacturer:EDAC
Manufacturer Number:345-017-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-188

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 17 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance and longevity. With a compact pitch of .1 inches and right-angle mount orientation, it offers space-saving convenience for your electronic assemblies. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connection solutions with this green-colored, 3A amperage-rated connector.