345-017-559-402

Heilind Number:EDA345-017-559-402
Manufacturer:EDAC
Manufacturer Number:345-017-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-402

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector in a vibrant green hue. With an amperage of 3A and constructed from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe power transmission. Featuring 17 positions in a single row, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for convenience, it boasts a right-angle mount orientation, fitting seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your connectivity solutions with this essential component.