345-017-559-403

Heilind Number:EDA345-017-559-403
Manufacturer:EDAC
Manufacturer Number:345-017-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-403

Detailed Description

Enhance your circuit board connections with this high-quality Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, with a pitch of .1 inches for precise connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Its copper alloy contact material provides optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of electronic applications. Trust in its exceptional quality for seamless and efficient board-to-board connections.