345-017-559-404

Heilind Number:EDA345-017-559-404
Manufacturer:EDAC
Manufacturer Number:345-017-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-404

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in a variety of applications. Featuring a durable housing crafted from UL 94V-0 thermoplastic polyester in a vibrant green hue, this connector not only ensures reliable performance but also adds a pop of color to your setup. With 17 positions and a 0.1-inch pitch, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation allows for easy and space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Indispensable for professionals and hobbyists alike, it belongs in every engineer's toolkit. Elevate your PCB projects with this essential component.