345-017-559-407

Heilind Number:EDA345-017-559-407
Manufacturer:EDAC
Manufacturer Number:345-017-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-407

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its 17-position layout and right-angle mount orientation ensure optimal space utilization. The UL 94V-0 thermoplastic polyester housing guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a low 3A amperage, it's ideal for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your projects.