345-017-559-408

Heilind Number:EDA345-017-559-408
Manufacturer:EDAC
Manufacturer Number:345-017-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-408

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts 17 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester. The contact material is crafted from Copper Alloy for optimal conductivity, while the right angle mount orientation offers versatility in installation. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Operating efficiently in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding electronic applications. Upgrade your setup with this reliable and efficient connector.