345-017-559-412

Heilind Number:EDA345-017-559-412
Manufacturer:EDAC
Manufacturer Number:345-017-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Featuring 17 positions in a single row, it facilitates seamless board-to-board connections with a pitch of .1 inch. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and safe operations, even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Ideal for various applications, this green connector is a versatile and essential component in your electronic assembly projects.