345-017-559-458

Heilind Number:EDA345-017-559-458
Manufacturer:EDAC
Manufacturer Number:345-017-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 17 positions, offering ample room for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it provides precise and stable connections. Its right-angle mount orientation allows for convenient PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your electronic devices with this essential component for seamless data transfer.