345-017-559-488

Heilind Number:EDA345-017-559-488
Manufacturer:EDAC
Manufacturer Number:345-017-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-488

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector in a vibrant green hue. Engineered with precision, it features a single row of 17 positions, ensuring seamless communication between boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Designed for easy integration, its right-angle mount orientation facilitates convenient installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your PCB setups with this essential component for reliable and efficient electronic systems.