345-017-559-602

Heilind Number:EDA345-017-559-602
Manufacturer:EDAC
Manufacturer Number:345-017-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, facilitating efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for flexible PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications, meeting your connectivity needs with reliability and efficiency.