345-017-559-607

Heilind Number:EDA345-017-559-607
Manufacturer:EDAC
Manufacturer Number:345-017-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-607

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue, this connector offers optimal performance and reliability. With a compact design that includes 17 positions in a single row, it allows for seamless integration on your PCB. The copper alloy contacts ensure efficient conductivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.