345-017-559-612

Heilind Number:EDA345-017-559-612
Manufacturer:EDAC
Manufacturer Number:345-017-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-612

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector in a vibrant green hue. Engineered for precision, it features a single row design with a total of 17 positions, ensuring seamless communication between boards. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any setting. Crafted with copper alloy contacts, it provides optimal conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.