345-017-559-678

Heilind Number:EDA345-017-559-678
Manufacturer:EDAC
Manufacturer Number:345-017-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-559-678

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a single row with 17 positions for efficient data transfer. The rugged housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability in various environmental conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connectivity. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation allows for space-saving installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.