345-018-500-101

Heilind Number:EDA345-018-500-101
Manufacturer:EDAC
Manufacturer Number:345-018-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-500-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on circuit boards, it features 18 positions for secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. Crafted with precision, the connector boasts Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance. Upgrade your connectivity solutions with this essential component.