345-018-500-102

Heilind Number:EDA345-018-500-102
Manufacturer:EDAC
Manufacturer Number:345-018-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-500-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 18 positions in a single row, ensuring seamless and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material provides durability and reliability, while the Copper Alloy contact material guarantees excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this essential component.