345-018-500-158

Heilind Number:EDA345-018-500-158
Manufacturer:EDAC
Manufacturer Number:345-018-500-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-500-158

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 18 positions with a single row configuration, ensuring reliable data transfer. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it optimizes space on your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this straight-mount connector for a secure and stable connection, meeting your device's connectivity needs with precision. Elevate your electronic designs with this essential component.