345-018-500-212

Heilind Number:EDA345-018-500-212
Manufacturer:EDAC
Manufacturer Number:345-018-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-500-212

Detailed Description

Enhance your PCB connections with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions across 2 rows, ensuring optimal connectivity. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and efficiency in your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Whether for commercial or industrial use, trust in this straight mount orientation connector for superior performance. Elevate your PCB assembly with this essential component.