345-018-500-403

Heilind Number:EDA345-018-500-403
Manufacturer:EDAC
Manufacturer Number:345-018-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-500-403

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board assembly, it features 18 positions in a single row, ensuring reliable and efficient power delivery. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures dependable functionality in diverse applications. Upgrade your connectivity solutions with this essential component.