345-018-500-404

Heilind Number:EDA345-018-500-404
Manufacturer:EDAC
Manufacturer Number:345-018-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-500-404

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for top-notch performance in electronic assemblies. Featuring 18 positions and a single row layout, this connector ensures seamless integration on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in our connector for secure, efficient, and long-lasting board-to-board connections in your electronic applications.