345-018-500-412

Heilind Number:EDA345-018-500-412
Manufacturer:EDAC
Manufacturer Number:345-018-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-500-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 18 positions and a single row layout, perfect for efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your electronic assemblies with this high-quality connector, a must-have in any tech enthusiast's toolkit.