345-018-500-508

Heilind Number:EDA345-018-500-508
Manufacturer:EDAC
Manufacturer Number:345-018-500-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-500-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-500-508

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power and signal transmission. With two rows and 18 positions, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Designed for straight mount orientation, it seamlessly integrates into your system. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic projects with this essential connector.