345-018-500-512

Heilind Number:EDA345-018-500-512
Manufacturer:EDAC
Manufacturer Number:345-018-500-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-500-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-500-512

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector. Designed for high performance, this connector features 18 positions with a compact .1-inch pitch, ideal for streamlined electronic setups. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a straight mount orientation and a dual-row configuration, it offers seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial environments. Elevate your connectivity with this sleek and efficient Card Edge Connector.