345-018-500-804

Heilind Number:EDA345-018-500-804
Manufacturer:EDAC
Manufacturer Number:345-018-500-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-500-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows, 18 positions, and a pitch of .1 inch, it ensures reliable and efficient connections. The contact material is crafted from durable Copper Alloy, guaranteeing longevity and stability. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component and experience enhanced performance.