345-018-500-888

Heilind Number:EDA345-018-500-888
Manufacturer:EDAC
Manufacturer Number:345-018-500-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-500-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-500-888

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color, this connector ensures reliable performance even in demanding environments. With a compact design and a straight mount orientation, it offers seamless integration onto your circuit boards. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With 18 positions across 2 rows, it provides ample connectivity options for your projects. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its robust construction and precise engineering for secure and efficient board-to-board connections. Elevate your PCB assembly with this essential component.