345-018-520-101

Heilind Number:EDA345-018-520-101
Manufacturer:EDAC
Manufacturer Number:345-018-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-101

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, it features 18 positions in a single row, allowing for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your connectivity solutions with this essential component.