345-018-520-103

Heilind Number:EDA345-018-520-103
Manufacturer:EDAC
Manufacturer Number:345-018-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a compact design featuring 18 positions and a single row layout, it facilitates seamless data transmission within your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the copper alloy contact material guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient circuitry organization. Upgrade your connectivity solutions with this green-colored connector, a must-have for any electronics enthusiast or professional.