345-018-520-104

Heilind Number:EDA345-018-520-104
Manufacturer:EDAC
Manufacturer Number:345-018-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-104

Detailed Description

Enhance your PCB connectivity with our 18-position Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, this connector ensures both performance and safety. With a straight mount orientation and a pitch of .1 inch, it offers easy and secure installation on your PCB. The copper alloy contact material guarantees reliable conductivity, while the operating temperature range of -40 to 105 °C ensures stable functionality even in harsh environments. Upgrade your assembly process with this efficient and high-quality connector, a must-have for any electronics project.