345-018-520-108

Heilind Number:EDA345-018-520-108
Manufacturer:EDAC
Manufacturer Number:345-018-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions with a .1-inch pitch, ideal for a wide range of applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment, while the copper alloy contact material guarantees efficient power transfer. With a straight mount orientation and a compact single-row design, it offers easy installation and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various electronic projects. Upgrade your connectivity game with this essential component.