345-018-520-112

Heilind Number:EDA345-018-520-112
Manufacturer:EDAC
Manufacturer Number:345-018-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring 18 positions in a single row, it offers optimal space efficiency for your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Each copper alloy contact is engineered for maximum conductivity, supporting an amperage of 3A. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your toolkit. Upgrade your setup today and experience seamless connectivity like never before.