345-018-520-178

Heilind Number:EDA345-018-520-178
Manufacturer:EDAC
Manufacturer Number:345-018-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-178

Detailed Description

Enhance your PCB connections with our high-quality 18-position board-to-board connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, perfect for space-efficient PCB layouts. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees low resistance and high conductivity. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your connectivity solutions with this innovative and efficient component.