345-018-520-188

Heilind Number:EDA345-018-520-188
Manufacturer:EDAC
Manufacturer Number:345-018-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-188

Detailed Description

Enhance your electronic connections with this efficient and durable Board To Board PCB Connector. Featuring a vibrant green color, it boasts a single row design with 18 copper alloy contact positions, ensuring seamless power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and reliability. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure fitting. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connectivity solutions with this indispensable component.