345-018-520-202

Heilind Number:EDA345-018-520-202
Manufacturer:EDAC
Manufacturer Number:345-018-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-202

Detailed Description

Enhance connectivity within your devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 18 positions with 2 rows, ensuring reliable data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting functionality, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal performance and durability.