345-018-520-203

Heilind Number:EDA345-018-520-203
Manufacturer:EDAC
Manufacturer Number:345-018-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power transmission with an amperage of 3 A. With two rows of 18 positions each, it offers ample space for seamless circuit integration. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Designed for straight mount orientation, it guarantees a secure fit for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Elevate your connectivity game with this top-of-the-line Card Edge Connector.