345-018-520-204

Heilind Number:EDA345-018-520-204
Manufacturer:EDAC
Manufacturer Number:345-018-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The two rows of contacts, made from resilient Copper Alloy, provide seamless power delivery with an amperage of 3 A. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission across its 18 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this green-colored connector to optimize your PCB connectivity needs with ease.