345-018-520-208

Heilind Number:EDA345-018-520-208
Manufacturer:EDAC
Manufacturer Number:345-018-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-208

Detailed Description

Stay connected with our high-quality Board To Board PCB Connector, designed for seamless integration in your electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color, this connector ensures reliable performance in any environment. With two rows of Copper Alloy contacts and 18 positions, it offers ample connectivity for your PCB layouts. The .1-inch pitch and .2-inch row spacing allow for easy installation, and its straight mount orientation provides versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, whether in industrial settings or consumer electronics. Trust in its robust construction and efficient design for all your connectivity needs.