345-018-520-212

Heilind Number:EDA345-018-520-212
Manufacturer:EDAC
Manufacturer Number:345-018-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-212

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing. Engineered for reliable performance, it boasts two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches. With a total of 18 positions, it offers ample space for your electronic components. Designed for straight mounting orientation, it ensures easy installation on your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your connection solutions with this essential component.