345-018-520-278

Heilind Number:EDA345-018-520-278
Manufacturer:EDAC
Manufacturer Number:345-018-520-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-520-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-520-278

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue, this connector ensures reliable performance in various applications. With two rows and 18 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transfer. The .1-inch pitch and .2-inch row spacing enable seamless integration onto your PCB, with a straight mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Perfect for a wide range of devices and projects, it's a must-have component for any electronics enthusiast or professional. Elevate your connections with this high-quality PCB connector.